
2106489-1 | |
|---|---|
DigiKey Part Number | A100377TR-ND - Tape & Reel (TR) A100377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106489-1 |
Description | CONN WIRE IDC 1POS 18AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106489-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 10,97234 Kč | 3 840,32 Kč |
| 700 | 10,44860 Kč | 7 314,02 Kč |
| 1 050 | 10,15363 Kč | 10 661,31 Kč |
| 1 750 | 9,79407 Kč | 17 139,62 Kč |
| 2 450 | 9,56438 Kč | 23 432,73 Kč |
| 3 500 | 9,32671 Kč | 32 643,49 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









