Similar




LC1D115V7 | |
|---|---|
DigiKey Part Number | 4008-LC1D115V7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D115V7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 400VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D115V7 Models |
Category | Switching Voltage 1000VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 320 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 120 VAC |
Coil Voltage 400VAC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D115ALSE | Schneider Electric | 0 | 4008-LC1D115ALSE-ND | 14 963,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 963,82000 Kč | 14 963,82 Kč |
| Unit Price without VAT: | 14 963,82000 Kč |
|---|---|
| Unit Price with VAT: | 18 106,22220 Kč |


















