



ATS22C11S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22C11S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C11S6U |
Description | SOFT START 208-600VAC 110VCNTRL, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 177 ~ 660VAC Supply 96A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C11S6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 208 ~ 600V | |
Current - Output | 96A | |
Wattage - Load | 74.57 kW | |
Voltage - Supply | 177 ~ 660VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | Altivar Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 265,48000 Kč | 41 265,48 Kč |
| Unit Price without VAT: | 41 265,48000 Kč |
|---|---|
| Unit Price with VAT: | 49 931,23080 Kč |







