Parametric Equivalent




LC1D115ALSE | |
|---|---|
DigiKey Part Number | 4008-LC1D115ALSE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D115ALSE |
Description | CTR DECA 115A 3P 200-500V ACDC E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 200 ~ 500VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 115 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 300VDC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 90 ms |
Coil Voltage 200 ~ 500VAC/DC | Release Time 80 ms |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D115A6LSE | Schneider Electric | 0 | 4008-LC1D115A6LSE-ND | 14 963,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 963,82000 Kč | 14 963,82 Kč |
| Unit Price without VAT: | 14 963,82000 Kč |
|---|---|
| Unit Price with VAT: | 18 106,22220 Kč |


