
HMISCU8B5 | |
|---|---|
DigiKey Part Number | 4008-HMISCU8B5-ND |
Manufacturer | |
Manufacturer Product Number | HMISCU8B5 |
Description | 57 COLOR TOUCH CONTROLLER PANEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMISCU8B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 548,25000 Kč | 28 548,25 Kč |
| Unit Price without VAT: | 28 548,25000 Kč |
|---|---|
| Unit Price with VAT: | 34 543,38250 Kč |





