
HMIZSURDP5 | |
|---|---|
DigiKey Part Number | 4008-HMIZSURDP5-ND |
Manufacturer | |
Manufacturer Product Number | HMIZSURDP5 |
Description | REMOTE CONTROL CABLE, HARMONY SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Harmony SCU Series | |
Specifications | Interface, 16.4' (5.00m) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 613,26000 Kč | 4 613,26 Kč |
| Unit Price without VAT: | 4 613,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 582,04460 Kč |







