Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIS85

DigiKey Part Number
4008-HMIS85-ND
Manufacturer
Manufacturer Product Number
HMIS85
Description
STU 5IN7 FRONT MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIS85 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
5.7"
Display Type
Color
Case Color
Blue
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 212,86000 Kč12 212,86 Kč
Manufacturers Standard Package
Unit Price without VAT:12 212,86000 Kč
Unit Price with VAT:14 777,56060 Kč