



GV2ME036 | |
|---|---|
DigiKey Part Number | 4008-GV2ME036-ND |
Manufacturer | |
Manufacturer Product Number | GV2ME036 |
Description | TESYS MOTOR CB MGTH 025 040 LUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400mA 690 V AC DC Pushbutton Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV2ME036 Models |
Category | Current Rating (Amps) 400mA |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Pushbutton |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4 038,87792 Kč | 96 933,07 Kč |
| Unit Price without VAT: | 4 038,87792 Kč |
|---|---|
| Unit Price with VAT: | 4 887,04228 Kč |
















