
LC1K16106M7 | |
|---|---|
DigiKey Part Number | 4008-LC1K16106M7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K16106M7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 220 ~ 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K16106M7 Models |
Category | Contact Rating (Current) 16 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 20 ms |
Coil Voltage 220 ~ 230VAC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 676,41180 Kč | 183 820,59 Kč |
| Unit Price without VAT: | 3 676,41180 Kč |
|---|---|
| Unit Price with VAT: | 4 448,45828 Kč |













