BSH1003P31A2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH1004T32F2A

DigiKey Part Number
4008-BSH1004T32F2A-ND
Manufacturer
Manufacturer Product Number
BSH1004T32F2A
Description
MOTOR 100 IP65 KEYED ABS BRK ANG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 2.5kW 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
991.3 / 7000
Power - Rated
2.5kW
Encoder Type
-
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft
0.945" (24.00mm)
Length - Shaft and Bearing
1.969" (50.00mm)
Mounting Hole Spacing
3.740" (95.00mm)
Termination Style
Connector
Features
Brake, Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
191 294,90000 Kč91 294,90 Kč
Manufacturers Standard Package
Unit Price without VAT:91 294,90000 Kč
Unit Price with VAT:110 466,82900 Kč