
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 124mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 022,41000 Kč | 6 022,41 Kč |
| Unit Price without VAT: | 6 022,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 287,11610 Kč |







