
BMP1002R3NA2A | |
|---|---|
DigiKey Part Number | 4008-BMP1002R3NA2A-ND |
Manufacturer | |
Manufacturer Product Number | BMP1002R3NA2A |
Description | SYNCHRONOUS MOTOR - BMP - 230 VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Standard 3000 RPM 1.5kW 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Standard | |
Motor Type | Synchronous | |
Voltage - Rated | 230VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 675.5 / 4770 | |
Power - Rated | 1.5kW | |
Encoder Type | - | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.748" (19.00mm) | |
Length - Shaft and Bearing | 1.575" (40.00mm) | |
Mounting Hole Spacing | 3.740" (95.00mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 431,40000 Kč | 21 431,40 Kč |
| Unit Price without VAT: | 21 431,40000 Kč |
|---|---|
| Unit Price with VAT: | 25 931,99400 Kč |











