Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500187

DigiKey Part Number
1301500187-ND
Manufacturer
Manufacturer Product Number
1301500187
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
60A
Voltage Rating
600VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 426,00000 Kč9 426,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9 426,00000 Kč
Unit Price with VAT:11 405,46000 Kč