


ATV340U75N4 | |
|---|---|
DigiKey Part Number | 4008-ATV340U75N4-ND |
Manufacturer | |
Manufacturer Product Number | ATV340U75N4 |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 24A 7500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340U75N4 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 480V |
Series | Current - Output 24A |
Packaging Box | Wattage - Load 7500 W |
Part Status Active | Interface EtherCat, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 402,46000 Kč | 37 402,46 Kč |
| Unit Price without VAT: | 37 402,46000 Kč |
|---|---|
| Unit Price with VAT: | 45 256,97660 Kč |














