



LC1D40M7 | |
|---|---|
DigiKey Part Number | 4008-LC1D40M7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40M7 |
Description | 3P OLD CONT 22KW 1NO 1NC 220VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40M7 Models |
Category | Contact Rating (Current) 40 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 176 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 457,72000 Kč | 7 457,72 Kč |
| Unit Price without VAT: | 7 457,72000 Kč |
|---|---|
| Unit Price with VAT: | 9 023,84120 Kč |
















