



GV3L32 | |
|---|---|
DigiKey Part Number | 4008-GV3L32-ND |
Manufacturer | |
Manufacturer Product Number | GV3L32 |
Description | TESYS MOTOR CB MAGNETIC 32A EVLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 32A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV3L32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 60947-4-1, EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1, UL60947-4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 566,84000 Kč | 7 566,84 Kč |
| Unit Price without VAT: | 7 566,84000 Kč |
|---|---|
| Unit Price with VAT: | 9 155,87640 Kč |




















