


ATV340D45N4E | |
|---|---|
DigiKey Part Number | 4008-ATV340D45N4E-ND |
Manufacturer | |
Manufacturer Product Number | ATV340D45N4E |
Description | VARIABLE SPEED DRIVE, ALTIVAR MA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 106A 45000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340D45N4E Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 480V |
Series | Current - Output 106A |
Packaging Box | Wattage - Load 45000 W |
Part Status Active | Interface EtherCat, RS-485 |
Mounting Type Chassis Mount | Operating Temperature -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170 677,24000 Kč | 170 677,24 Kč |
| Unit Price without VAT: | 170 677,24000 Kč |
|---|---|
| Unit Price with VAT: | 206 519,46040 Kč |













