LC1D115U7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 13 722,92000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 115 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 115 A 240VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115U7

DigiKey Part Number
4008-LC1D115U7-ND
Manufacturer
Manufacturer Product Number
LC1D115U7
Description
MAGNETIC CONTACTOR 115A AC3 TP 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D115U7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
192 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
72 VAC
Coil Voltage
240VAC
Operate Time
1.5 ms
Contact Form
3PST-NO (3 Form A)
Release Time
1.5 ms
Contact Rating (Current)
115 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D115AKUESchneider Electric04008-LC1D115AKUE-ND13 722,92000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 963,82000 Kč14 963,82 Kč
Manufacturers Standard Package
Unit Price without VAT:14 963,82000 Kč
Unit Price with VAT:18 106,22220 Kč