New at DigiKey
Contactor 3PST-NO (3 Form A) 115 A 115VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 115 A 115VAC Coil Chassis Mount
LC1D115AKUE
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D115AKUE

DigiKey Part Number
4008-LC1D115AKUE-ND
Manufacturer
Manufacturer Product Number
LC1D115AKUE
Description
CTR DECA 115A 3P 100-250V ACDC E
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 115 A 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Diode
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Active
Must Operate Voltage
92 VAC
Mounting Type
Chassis Mount
Must Release Voltage
11.5 VAC
Coil Voltage
115VAC
Operate Time
90 ms
Contact Form
3PST-NO (3 Form A)
Release Time
90 ms
Contact Rating (Current)
115 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 722,92000 Kč13 722,92 Kč
Manufacturers Standard Package
Unit Price without VAT:13 722,92000 Kč
Unit Price with VAT:16 604,73320 Kč