



ATS22D17S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22D17S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22D17S6U |
Description | SOFT STARTER-ATS22-CONTROL110V-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 177V ~ 660V Supply 17A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22D17S6U Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 600V |
Series | Current - Output 17A |
Packaging Box | Wattage - Load 11185 W |
Part Status Active | Voltage - Supply 177V ~ 660V |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 397,24000 Kč | 17 397,24 Kč |
| Unit Price without VAT: | 17 397,24000 Kč |
|---|---|
| Unit Price with VAT: | 21 050,66040 Kč |











