
VW3G22U400 | |
|---|---|
DigiKey Part Number | 4008-VW3G22U400-ND |
Manufacturer | |
Manufacturer Product Number | VW3G22U400 |
Description | FAN OPTION - SIZE A - 110 V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Kit |
Datasheet | Datasheet |
EDA/CAD Models | VW3G22U400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan Kit | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 871,27000 Kč | 2 871,27 Kč |
| Unit Price without VAT: | 2 871,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 474,23670 Kč |



