



LC1D18BD | |
|---|---|
DigiKey Part Number | 4008-LC1D18BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D18BD |
Description | TESYS 3P CTR 18A AC3 9KW1NO1NC24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D18BD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 72.45 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 509,98000 Kč | 3 509,98 Kč |
| Unit Price without VAT: | 3 509,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 247,07580 Kč |
























