Din Rail Top Hat 2.340" W x 1.750" H (59.44mm x 44.45mm) Slotted Aluminum 39.370" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080MH439

DigiKey Part Number
4008-9080MH439-ND
Manufacturer
Manufacturer Product Number
9080MH439
Description
DIN RAIL 59MMX44MM SLOT 39" ALU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 2.340" W x 1.750" H (59.44mm x 44.45mm) Slotted Aluminum 39.370" (1000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9080MH439 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Schneider Electric
Size
2.340" W x 1.750" H (59.44mm x 44.45mm)
Packaging
Box
Length
39.370" (1000.00mm)
Part Status
Active
Material
Aluminum
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1951,42000 Kč951,42 Kč
Manufacturers Standard Package
Unit Price without VAT:951,42000 Kč
Unit Price with VAT:1 151,21820 Kč