Terminal Block Connector 2 Position Feed Through Black 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080GKB6

DigiKey Part Number
4008-9080GKB6-ND
Manufacturer
Manufacturer Product Number
9080GKB6
Description
TERMINAL BLOCK 600V 40AMP NEMA +
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
9.0mm
Manufacturer
Schneider Electric
Termination Style
Screw
Series
Current - UL
70 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Feed Through
Color
Black
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5081,81240 Kč4 090,62 Kč
Manufacturers Standard Package
Unit Price without VAT:81,81240 Kč
Unit Price with VAT:98,99300 Kč