
9050JCK60V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK60V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK60V20 |
Description | RELAY TIME DELAY 999HR 10A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 999 Hrs Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 936,36000 Kč | 2 936,36 Kč |
| Unit Price without VAT: | 2 936,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 552,99560 Kč |










