
9050JCK1F3V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK1F3V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK1F3V20 |
Description | RELAY TIME DELAY 3SEC 10A 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 3 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | Fixed, 3 Sec | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 314,45000 Kč | 2 314,45 Kč |
| 10 | 2 060,81600 Kč | 20 608,16 Kč |
| 25 | 1 967,66120 Kč | 49 191,53 Kč |
| 50 | 1 899,96460 Kč | 94 998,23 Kč |
| 100 | 1 834,56430 Kč | 183 456,43 Kč |
| Unit Price without VAT: | 2 314,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 800,48450 Kč |










