On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 2 Sec Delay 10A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK1F2V14

DigiKey Part Number
4008-9050JCK1F2V14-ND
Manufacturer
Manufacturer Product Number
9050JCK1F2V14
Description
RELAY TIME DELAY 2 SEC 10A 240V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 2 Sec Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
Fixed, 2 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 637,84000 Kč1 637,84 Kč
Unit Price without VAT:1 637,84000 Kč
Unit Price with VAT:1 981,78640 Kč