
9001SKP35A31 | |
|---|---|
DigiKey Part Number | 4008-9001SKP35A31-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP35A31 |
Description | INCAN PNL IND FRESNEL 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Fresnel 24V ~ 28V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP35A31 Models |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 24V ~ 28V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Lens Size 30.00mm Dia |
Type Incandescent | Lens Style Round with Flat Top |
Lens Color Amber | Ingress Protection IP66 |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 874,10000 Kč | 2 874,10 Kč |
| Unit Price without VAT: | 2 874,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 477,66100 Kč |








