Configurable Switch Body Pushbutton, Round Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K2L35LGG

DigiKey Part Number
4008-9001K2L35LGG-ND
Manufacturer
Manufacturer Product Number
9001K2L35LGG
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
EDA/CAD Models
9001K2L35LGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 226,97000 Kč3 226,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 226,97000 Kč
Unit Price with VAT:3 904,63370 Kč