Configurable Switch Body Selector Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K11J35LLL

DigiKey Part Number
4008-9001K11J35LLL-ND
Manufacturer
Manufacturer Product Number
9001K11J35LLL
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Illuminated - Blue
Series
Actuator Type
Selector
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 839,91000 Kč3 839,91 Kč
Manufacturers Standard Package
Unit Price without VAT:3 839,91000 Kč
Unit Price with VAT:4 646,29110 Kč