
170-03003 | |
|---|---|
DigiKey Part Number | 1436-1813-ND |
Manufacturer | |
Manufacturer Product Number | 170-03003 |
Description | EXPAND SLEEVING 1" X 65' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 65.00' (19.81m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 65.00' (19.81m) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Features Chemical Resistant, Fungus Resistant |
Type Attributes Expandable | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Diameter - Inside, Expanded 1.625" (41.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,84000 Kč | 1 258,84 Kč |
| 2 | 1 157,79500 Kč | 2 315,59 Kč |
| 3 | 1 102,49000 Kč | 3 307,47 Kč |
| 5 | 1 036,51800 Kč | 5 182,59 Kč |
| 7 | 995,25429 Kč | 6 966,78 Kč |
| 10 | 953,30500 Kč | 9 533,05 Kč |
| Unit Price without VAT: | 1 258,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,19640 Kč |


