
9001L8 | |
|---|---|
DigiKey Part Number | 4008-9001L8-ND |
Manufacturer | |
Manufacturer Product Number | 9001L8 |
Description | SELECTOR SWITCH KNOB 30MM K+SK + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Selector Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Handle |
Manufacturer Schneider Electric | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products Harmony 9001K, Harmony 9001SK Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Selector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,61000 Kč | 341,61 Kč |
| Unit Price without VAT: | 341,61000 Kč |
|---|---|
| Unit Price with VAT: | 413,34810 Kč |



