General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501RS42V14

DigiKey Part Number
4008-8501RS42V14-ND
Manufacturer
Manufacturer Product Number
8501RS42V14
Description
PLUG IN RELAY, TYPE R, MINIATURE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
4500VA, 450W
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Box
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
15 A
Base Product Number
Switching Voltage
300VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 056,75000 Kč1 056,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 056,75000 Kč
Unit Price with VAT:1 278,66750 Kč