
8501RS41V20 | |
|---|---|
DigiKey Part Number | 4008-8501RS41V20-ND |
Manufacturer | |
Manufacturer Product Number | 8501RS41V20 |
Description | PLUG IN RELAY, TYPE R, MINIATURE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 4500VA, 450W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 15 A | Relay Type |
Switching Voltage 300VAC, 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,66000 Kč | 893,66 Kč |
| Unit Price without VAT: | 893,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,32860 Kč |








