General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501KUR13V14

DigiKey Part Number
4008-8501KUR13V14-ND
Manufacturer
Manufacturer Product Number
8501KUR13V14
Description
PLUG IN RELAY, TYPE KU, BLADE, 0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
3000VA, 300W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1630,15000 Kč630,15 Kč
Manufacturers Standard Package
Unit Price without VAT:630,15000 Kč
Unit Price with VAT:762,48150 Kč