General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501KPR13V14

DigiKey Part Number
4008-8501KPR13V14-ND
Manufacturer
Manufacturer Product Number
8501KPR13V14
Description
RELAY 3CO CYL PIN 6.6A@240V 24VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3000VA, 300W
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In, 11 Pin (Octal)
Packaging
Box
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
3PDT (3 Form C)
Relay Type
Contact Rating (Current)
10 A
Base Product Number
Switching Voltage
300VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 203,57000 Kč1 203,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,57000 Kč
Unit Price with VAT:1 456,31970 Kč