General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
8501KPDR13P14V53

8501KPDR13P14V53

DigiKey Part Number
4008-8501KPDR13P14V53-ND
Manufacturer
Manufacturer Product Number
8501KPDR13P14V53
Description
RELAY 3CO CYL PIN 6.6A@240V 24VD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3000VA, 300W
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator
Packaging
Box
Termination Style
Plug In, 11 Pin (Octal)
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
300VAC, 30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 348,52000 Kč1 348,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 348,52000 Kč
Unit Price with VAT:1 631,70920 Kč