
8501KPDR12V53 | |
|---|---|
DigiKey Part Number | 4008-8501KPDR12V53-ND |
Manufacturer | |
Manufacturer Product Number | 8501KPDR12V53 |
Description | PLUG IN RELAY, TYPE KP, TUBULAR, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 3000VA, 300W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
Switching Voltage 300VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,30000 Kč | 992,30 Kč |
| Unit Price without VAT: | 992,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,68300 Kč |










