



70-788EL11-1 | |
|---|---|
DigiKey Part Number | 4008-70-788EL11-1-ND |
Manufacturer | |
Manufacturer Product Number | 70-788EL11-1 |
Description | LOGIC STYLE SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 782 Relays | |
Grade | - | |
Qualification | - | |
Features | Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 207,92200 Kč | 2 079,22 Kč |
| Unit Price without VAT: | 207,92200 Kč |
|---|---|
| Unit Price with VAT: | 251,58562 Kč |






