



389FXBXC-120A | |
|---|---|
DigiKey Part Number | 4008-389FXBXC-120A-ND |
Manufacturer | |
Manufacturer Product Number | 389FXBXC-120A |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 389FXBXC-120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 15000VA | |
Coil Current | 70.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 12 VAC | |
Operating Temperature | -30°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,48000 Kč | 624,48 Kč |
| 10 | 530,74500 Kč | 5 307,45 Kč |
| 100 | 472,45500 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 624,48000 Kč |
|---|---|
| Unit Price with VAT: | 755,62080 Kč |


