


SF2421-10B41 | |
|---|---|
DigiKey Part Number | 2300-SF2421-10B41-ND |
Manufacturer | |
Manufacturer Product Number | SF2421-10B41 |
Description | STEP, F2, SQ.42, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 41.07 / 290 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.6 Ohms | |
Features | - | |
Rotor Inertia | 0.75gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 5 | 581,22400 Kč | 2 906,12 Kč |
| 10 | 560,47900 Kč | 5 604,79 Kč |
| 25 | 534,16400 Kč | 13 354,10 Kč |
| 50 | 515,08100 Kč | 25 754,05 Kč |
| 100 | 496,67830 Kč | 49 667,83 Kč |
| 250 | 473,36212 Kč | 118 340,53 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |









