Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.00' (304.80mm)
NorComp Connector Solutions for Telematics

FPM12A08I12AF03

DigiKey Part Number
NOR1922-ND
Manufacturer
Manufacturer Product Number
FPM12A08I12AF03
Description
CIRC CBL 8POS PLUG TO WIRE 1'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.00' (304.80mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1590,04000 Kč590,04 Kč
10501,49500 Kč5 014,95 Kč
30464,07667 Kč13 922,30 Kč
50447,65640 Kč22 382,82 Kč
100426,30350 Kč42 630,35 Kč
250399,64400 Kč99 911,00 Kč
500380,59840 Kč190 299,20 Kč
Manufacturers Standard Package
Unit Price without VAT:590,04000 Kč
Unit Price with VAT:713,94840 Kč