
9WPA0424H3001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0424H3001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0424H3001 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 4.1 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.170A |
Air Flow 18.3 CFM (0.512m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 1.510 in H2O (375.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,95000 Kč | 1 050,95 Kč |
| 10 | 840,90700 Kč | 8 409,07 Kč |
| 25 | 764,77240 Kč | 19 119,31 Kč |
| 50 | 711,07200 Kč | 35 553,60 Kč |
| 126 | 687,68452 Kč | 86 648,25 Kč |
| Unit Price without VAT: | 1 050,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,64950 Kč |







