



9WL0824P4G001 | |
|---|---|
DigiKey Part Number | 9WL0824P4G001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0824P4G001 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 54.4 CFM (1.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WL0824P4G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 54.4 CFM (1.52m³/min) | |
Static Pressure | 0.393 in H2O (98.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.331 lb (150.14 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2 168,61825 Kč | 86 744,73 Kč |
| Unit Price without VAT: | 2 168,61825 Kč |
|---|---|
| Unit Price with VAT: | 2 624,02808 Kč |






