

9WF0624H7D01 | |
|---|---|
DigiKey Part Number | 1688-2151-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0624H7D01 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0624H7D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.380 in H2O (94.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 44.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,30000 Kč | 499,30 Kč |
| 10 | 408,74700 Kč | 4 087,47 Kč |
| 25 | 374,63160 Kč | 9 365,79 Kč |
| 50 | 350,12320 Kč | 17 506,16 Kč |
| 100 | 346,03840 Kč | 34 603,84 Kč |
| Unit Price without VAT: | 499,30000 Kč |
|---|---|
| Unit Price with VAT: | 604,15300 Kč |












