
06015KA-24N-AA-00 | |
|---|---|
DigiKey Part Number | 12-06015KA-24N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06015KA-24N-AA-00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 34.0dB |
Series | Power (Watts) 2.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.100A |
Width 15.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 18.4 CFM (0.515m³/min) | Material - Frame Plastic |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 207,50200 Kč | 2 075,02 Kč |
| 25 | 189,25080 Kč | 4 731,27 Kč |
| 50 | 176,17740 Kč | 8 808,87 Kč |
| 150 | 161,05467 Kč | 24 158,20 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |









