



9WF0424H701 | |
|---|---|
DigiKey Part Number | 1688-1809-ND |
Manufacturer | |
Manufacturer Product Number | 9WF0424H701 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WF0424H701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.9 CFM (0.193m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.085A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,25000 Kč | 573,25 Kč |
| 10 | 460,88500 Kč | 4 608,85 Kč |
| 25 | 419,59880 Kč | 10 489,97 Kč |
| 50 | 390,28560 Kč | 19 514,28 Kč |
| 180 | 362,21550 Kč | 65 198,79 Kč |
| Unit Price without VAT: | 573,25000 Kč |
|---|---|
| Unit Price with VAT: | 693,63250 Kč |












