
9RA0824P1G001 | |
|---|---|
DigiKey Part Number | 1688-9RA0824P1G001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0824P1G001 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 9.84 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.410A |
Air Flow 85.5 CFM (2.39m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,65000 Kč | 661,65 Kč |
| 10 | 531,37500 Kč | 5 313,75 Kč |
| 36 | 465,57806 Kč | 16 760,81 Kč |
| 72 | 432,86500 Kč | 31 166,28 Kč |
| 108 | 421,53481 Kč | 45 525,76 Kč |
| Unit Price without VAT: | 661,65000 Kč |
|---|---|
| Unit Price with VAT: | 800,59650 Kč |










