9RA0824G1001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 15
Unit Price: 638,97000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0824G1001

DigiKey Part Number
1688-9RA0824G1001-ND
Manufacturer
Manufacturer Product Number
9RA0824G1001
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
48.0dB(A)
Series
Power (Watts)
9.84 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
cURus, TUV
Width
38.00mm
Current Rating (Amps)
0.410A
Air Flow
85.5 CFM (2.39m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.830 in H2O (206.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Lifetime @ Temp.
Varies Based on Temperature
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0824G10011Sanyo Denki America Inc.151688-9RA0824G10011-ND638,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1638,97000 Kč638,97 Kč
10513,33800 Kč5 133,38 Kč
36449,81806 Kč16 193,45 Kč
72418,22181 Kč30 111,97 Kč
108406,31130 Kč43 881,62 Kč
Manufacturers Standard Package
Unit Price without VAT:638,97000 Kč
Unit Price with VAT:773,15370 Kč