Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG1448P5S001

DigiKey Part Number
1688-2319-ND
Manufacturer
Manufacturer Product Number
9LG1448P5S001
Description
FAN AXIAL 140X51MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 212.0 CFM (5.94m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
22 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 140mm L x 140mm H
Weight
1.8 lb (800.0 g)
Width
51.00mm
Current Rating (Amps)
0.450A
Air Flow
212.0 CFM (5.94m³/min)
Voltage Range
40.8 ~ 55.2VDC
Static Pressure
1.180 in H2O (294.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
180000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 860,35000 Kč2 860,35 Kč
122 229,58500 Kč26 755,02 Kč
361 986,93583 Kč71 529,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 860,35000 Kč
Unit Price with VAT:3 461,02350 Kč